- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- CFX5WH-X
Description
+
Coupler fitting for use with LD5, LDPH5, and LDS5 raceway, White, ABS, Length 1.00 in.
Search Keywords: CFX5WHX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CFX5WH-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Power Rated Coupler Fitting
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 50
Stock lot only:
10
Minimum Order Quantity:
50
Order Increment:
10
11 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$3.52
50
$3.20
100
$3.04
200
$2.89
400
$2.75
500 +
$2.61
Click for Quote
Log in
to unlock special pricing