- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- CFX10WH-X
Description
+
Coupler fitting for use with LD10, LDPH10, and LD2P10 raceway, White, ABS, Length 1.24 in.
Search Keywords: CFX10WHX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CFX10WH-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Power Rated Coupler Fitting
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
Buy all 38 in-stock or the regular minimum order quantity of 50
Stock lot only:
38
Minimum Order Quantity:
50
Order Increment:
10
11 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$4.037
50
$3.670
100
$3.490
200
$3.310
400
$3.150
500 +
$2.990
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT