- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- CFPL4SY
Description
+
Connector Accessories 4 Position Faceplate Stainless Steel
Search Keywords: CFPL4SY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CFPL4SY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Faceplate
-
Dimension:70 x 114.5 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
10
$22.46
20
$21.33
40
$20.27
80
$19.25
100 +
$18.29
Click for Quote
Log in
to unlock special pricing