- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- CFP4SY
Description
+
Single gang, vertical faceplate accepts four Mini-Com® Modules. Requires minimum 1.9" wide electrical box for proper mounting.
Search Keywords: CFP4SY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CFP4SY
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Faceplate
-
Dimension:70 x 114.3 mm
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18 Pieces
Ships today, if you order in
Minimum Order Quantity:
10 Pieces
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
10
$19.47
20
$18.50
40
$17.57
80
$16.69
100 +
$15.86
Click for Quote
Log in
to unlock special pricing