- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- CFP4S-2GY
Panduit
CFP4S-2GY
Connector Accessories 4 Position Faceplate Stainless Steel
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connector Accessories 4 Position Faceplate Stainless Steel
Search Keywords: CFP4S2GY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CFP4S-2GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Faceplate
-
Dimension:116.8 x 114.4 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is CFP4S-2GY RoHS compliant?
Yes, CFP4S-2GY is RoHS compliant.
What is the lead time for CFP4S-2GY?
The standard lead time for CFP4S-2GY is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
11 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
10
$25.80
20
$24.51
40
$23.28
80
$22.12
160 +
$21.01
Click for Quote
Log in
to unlock special pricing