- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- CFFPHM4BL
Description
+
Connector Accessories 4 Position Faceplate
Search Keywords: CFFPHM4BL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CFFPHM4BL
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Faceplate
-
Dimension:92.96 x 10.16 x 52.83 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70 Pieces
Ships today, if you order in
Minimum Order Quantity:
10 Pieces
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
10
$9.90
20
$9.40
40
$8.93
80
$8.48
100 +
$8.06
Click for Quote
Log in
to unlock special pricing