- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- CF10IG-X
Description
+
Coupler fitting for use with LD10 raceway, International Gray, ABS, Length 2.00 in.
Search Keywords: CF10IGX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CF10IG-X
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
HTS:8536908510
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Low Voltage Coupler Fitting
-
Color:Gray
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10 Pieces
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 50
Stock lot only:
10 Pieces
Minimum Order Quantity:
50 Pieces
Order Increment:
10 Pieces
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$3.047
50
$2.770
100
$2.640
200
$2.500
400
$2.380
500 +
$2.260
Click for Quote
Log in
to unlock special pricing