- Home ›
- All Products›
- Mechanics & Pneumatics ›
- Pipe, Tubing, Hose & Accessories ›
- Fittings ›
- CEFXIW-X
Description
+
Conduit entrance end fitting. This power rated two-piece fitting is designed to accommodate the entrance of 1/2" conduit or align with knockouts on surface mount electrical boxes. For use with LD3/LDPH3 and has breakouts available to work with LD5/LDPH5 and LD10/LDPH10. Cover and base snap together – no hardware is required. Off White.
Search Keywords: CEFXIWX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CEFXIW-X
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Conduit Entrance End
-
Material:Polyvinyl Chloride
-
Connection Type:Tube Fitting
-
Connection Size:0.5 in
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10 Pieces
Ships today, if you order in
Minimum Order Quantity:
10 Pieces
Order Increment:
10 Pieces
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
10
$12.71
20
$12.07
40
$11.47
80
$10.89
100 +
$10.35
Click for Quote
Log in
to unlock special pricing