- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- CDCLP2
Description
+
The quick mounting clip is used for installing the CWD2 corner wiring duct. It is made of low-carbon steel and spring steel and comes in a package of 16 pieces. The recommended fastener size is #10 – 32 x 1/2" (not included).
Search Keywords: CDCLP2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CDCLP2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7310290065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Style:Clip
-
Body Material:Steel
-
Color:Silver
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
16
Order Increment:
16
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
16
$8.10
32
$7.70
64
$7.31
128
$6.95
160 +
$6.60
Click for Quote
Log in
to unlock special pricing