- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- CCS38-S8-C
Panduit
CCS38-S8-C
Fixed diameter cable clamp, #8 screw (M4), .38" (9.7mm) bundle, white, standard package.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fixed diameter cable clamp, #8 screw (M4), .38" (9.7mm) bundle, white, standard package.
Search Keywords: CCS38S8C
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | CCS38-S8-C |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Style: | Clamp |
| Body Material: | Nylon 6.6 |
| Color: | Natural |
Frequently Asked Questions
Is CCS38-S8-C RoHS compliant?
Yes, CCS38-S8-C is RoHS compliant.
What is the lead time for CCS38-S8-C?
The standard lead time for CCS38-S8-C is approximately 48 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Buy all 300 in-stock or the regular minimum order quantity of 500
On Order:
2,000
can ship 1/25/27
Stock lot only:
300
Minimum Order Quantity:
500
Order Increment:
500
48 Weeks
can ship
10/25/27
Price (USD)
Qty
Unit Price
1
$0.3135
500
$0.2850
1,000
$0.2710
2,000
$0.2570
4,000
$0.2440
8,000 +
$0.2320
Click for Quote
Log in
to unlock special pricing