Available Replacements
Alternative Packaging
CCS19-S8-C0 CCS19-S8-C0 Panduit
CCS19-S8-C0

Panduit

In Stock: 200

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

CCS19-S8-M0

Fixed diameter cable clamp, #8 screw (M4), .19" (4.8mm) bundle, black, bulk package.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fixed diameter cable clamp, #8 screw (M4), .19" (4.8mm) bundle, black, bulk package.
Search Keywords: CCS19S8M0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: CCS19-S8-M0
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Clamp
Body Material: Nylon 6.6
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CCS19-S8-M0 RoHS compliant?
Yes, CCS19-S8-M0 is RoHS compliant.
What is the lead time for CCS19-S8-M0?
The standard lead time for CCS19-S8-M0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,515
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
10 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.161
10,000
$0.153
20,000
$0.145
40,000
$0.138
80,000 +
$0.131
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!