Available Replacements
Alternatif paketleme
CCH75-S10-D CCH75-S10-D Panduit
CCH75-S10-D

Panduit

In Stock: 4,500

Minimum Order: 5,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

CCH75-S10-C

Fixed diameter cable clamp, heavy duty, #10 screw (M5), .75" (19.1mm) bundle, white, standard package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fixed diameter cable clamp, heavy duty, #10 screw (M5), .75" (19.1mm) bundle, white, standard package.
Search Keywords: CCH75S10C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: CCH75-S10-C
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Clamp
Body Material: Nylon 6.6
Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CCH75-S10-C RoHS compliant?
Yes, CCH75-S10-C is RoHS compliant.
What is the lead time for CCH75-S10-C?
The standard lead time for CCH75-S10-C is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,302
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.550
1,000
$0.520
2,000
$0.496
4,000
$0.471
8,000 +
$0.447
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!