Available Replacements
Alternative Packaging
CCH56-S10-C CCH56-S10-C Panduit
CCH56-S10-C

Panduit

In Stock: 1,100

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

CCH56-S10-M

Fixed diameter cable clamp, heavy duty, #10 screw (M5), .56" (14.2mm) bundle, white, bulk package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fixed diameter cable clamp, heavy duty, #10 screw (M5), .56" (14.2mm) bundle, white, bulk package.
Search Keywords: CCH56S10M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: CCH56-S10-M
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Clamp
Body Material: Nylon 6.6
Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CCH56-S10-M RoHS compliant?
Yes, CCH56-S10-M is RoHS compliant.
What is the lead time for CCH56-S10-M?
The standard lead time for CCH56-S10-M is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,598
Can Ship immediately Buy all 2,598 in-stock or the regular minimum order quantity of 5000
Stock lot only:
2598
Minimum Order Quantity:
5000
Order Increment:
5000
10 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.264
5,000
$0.240
10,000
$0.228
20,000
$0.217
40,000
$0.206
80,000 +
$0.196
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!