Available Replacements
Alternatif paketleme
CCH56-S10-M CCH56-S10-M Panduit
CCH56-S10-M

Panduit

In Stock: 2,598

Minimum Order: 5,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

CCH56-S10-C

Cable Clamps and Clips Clamp Screw Nylon 6.6 Natural 14.2mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Clamps and Clips Clamp Screw Nylon 6.6 Natural 14.2mm
Search Keywords: CCH56S10C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: CCH56-S10-C
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Clamp
Body Material: Nylon 6.6
Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CCH56-S10-C RoHS compliant?
Yes, CCH56-S10-C is RoHS compliant.
What is the lead time for CCH56-S10-C?
The standard lead time for CCH56-S10-C is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,100
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.439
1,000
$0.417
2,000
$0.396
4,000
$0.376
8,000 +
$0.357
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!