Available Replacements
Alternatif paketleme
CCH44-S10-C CCH44-S10-C Panduit
CCH44-S10-C

Panduit

In Stock: 1,000

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

CCH44-S10-M

Cable Clamps and Clips Clamp Screw Nylon 6.6 Natural 11.1mm Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Clamps and Clips Clamp Screw Nylon 6.6 Natural 11.1mm Bulk
Search Keywords: CCH44S10M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: CCH44-S10-M
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Clamp
Body Material: Nylon 6.6
Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CCH44-S10-M RoHS compliant?
Yes, CCH44-S10-M is RoHS compliant.
What is the lead time for CCH44-S10-M?
The standard lead time for CCH44-S10-M is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately Buy all 3,000 in-stock or the regular minimum order quantity of 5000
Stock lot only:
3000
Minimum Order Quantity:
5000
Order Increment:
5000
10 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2387
5,000
$0.2170
10,000
$0.2060
20,000
$0.1960
40,000
$0.1860
80,000 +
$0.1770
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!