Available Replacements
대체 포장
CCH25-S10-C0 CCH25-S10-C0 Panduit
CCH25-S10-C0

Panduit

In Stock: 500

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

CCH25-S10-M0

Fixed diameter cable clamp, heavy duty, #10 screw (M5), .25" (6.4mm) bundle, black, bulk package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fixed diameter cable clamp, heavy duty, #10 screw (M5), .25" (6.4mm) bundle, black, bulk package.
Search Keywords: CCH25S10M0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: CCH25-S10-M0
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Clamp
Body Material: Nylon 6.6
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CCH25-S10-M0 RoHS compliant?
Yes, CCH25-S10-M0 is RoHS compliant.
What is the lead time for CCH25-S10-M0?
The standard lead time for CCH25-S10-M0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
10 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.208
10,000
$0.198
20,000
$0.188
40,000
$0.179
80,000 +
$0.170
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!