Available Replacements
代替パッケージ
CCH19-S10-C CCH19-S10-C Panduit
CCH19-S10-C

Panduit

In Stock: 1,700

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

CCH19-S10-M

Fixed diameter cable clamp, heavy duty, #10 screw (M5), .19" (4.8mm) bundle, white, bulk package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fixed diameter cable clamp, heavy duty, #10 screw (M5), .19" (4.8mm) bundle, white, bulk package.
Search Keywords: CCH19S10M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: CCH19-S10-M
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909985
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Clamp
Body Material: Nylon 6.6
Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CCH19-S10-M RoHS compliant?
Yes, CCH19-S10-M is RoHS compliant.
What is the lead time for CCH19-S10-M?
The standard lead time for CCH19-S10-M is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
5,000   can ship 12/25/26
Minimum Order Quantity:
5000
Order Increment:
5000
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.183
10,000
$0.174
20,000
$0.165
40,000
$0.157
80,000 +
$0.149
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!