- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- CCH12-S10-C
Panduit
CCH12-S10-C
Fixed diameter cable clamp, heavy duty, #10 screw (M5), .12" (3.2mm) bundle, white, standard package.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fixed diameter cable clamp, heavy duty, #10 screw (M5), .12" (3.2mm) bundle, white, standard package.
Search Keywords: CCH12S10C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CCH12-S10-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Clamp
-
Body Material:Nylon 6.6
-
Color:Natural
Product Guides
+
Frequently Asked Questions
Is CCH12-S10-C RoHS compliant?
Yes, CCH12-S10-C is RoHS compliant.
What is the lead time for CCH12-S10-C?
The standard lead time for CCH12-S10-C is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,700
Can Ship immediately
On Order:
1,300
can ship 10/5/26
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
500
$0.333
1,000
$0.316
2,000
$0.300
4,000
$0.285
8,000 +
$0.271
Click for Quote
Log in
to unlock special pricing