Image is representational - see manufacturer specifications

Panduit Authorized Distributor

CC688IW

Conn RJ-45 Coupler F/F 8 POS Crimp ST Cable Mount 1 Port Cat 6

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn RJ-45 Coupler F/F 8 POS Crimp ST Cable Mount 1 Port Cat 6
Search Keywords: CC688IW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    CC688IW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    RJ-45 Coupler
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Pitch:
    N/A
  • Gender:
    F/F
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CC688IW RoHS compliant?
Yes, CC688IW is RoHS compliant.
What is the lead time for CC688IW?
The standard lead time for CC688IW is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Can Ship immediately
On Order:
38   can ship 9/9/26
8 Weeks can ship 10/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$37.38
5
$35.51
10
$33.74
25
$32.05
50
$30.45
100
$28.93
250 +
$27.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!