- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- CC5E88IW
Panduit
CC5E88IW
Category 5e, RJ45, 8-position, 8-wire universal coupler module, off white.
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Category 5e, RJ45, 8-position, 8-wire universal coupler module, off white.
Search Keywords: CC5E88IW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CC5E88IW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45 Coupler
-
Body Orientation:Straight
-
Mounting:N/A
-
Pitch:N/A
-
Gender:F/F
-
Number of Contacts:8/8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is CC5E88IW discontinued?
Yes, CC5E88IW from Panduit is discontinued (end-of-life December 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces CC5E88IW?
The recommended replacement for CC5E88IW is CC688IW from Panduit, available from OnlineComponents.com.
Is CC5E88IW RoHS compliant?
Yes, CC5E88IW is RoHS compliant.
What is the lead time for CC5E88IW?
The standard lead time for CC5E88IW is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS
ALSO BOUGHT