- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- CBX1IG-A
Description
+
Mini-Com® 1-port low profile surface mount box accepts a single Mini-Com® Module. Dimensions: 0.90"H x 1.03"W x 1.89"L (22.8mm x 26.3mm x 48.1mm), International Gray.
Search Keywords: CBX1IGA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CBX1IG-A
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Surface Mount
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Pieces
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
10
$6.29
20
$5.97
40
$5.67
80
$5.39
100 +
$5.12
Click for Quote
Log in
to unlock special pricing