Available Replacements
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

CBR6LH-C30

Cable Ties Nylon 6/6 Black 152.4mm 534N

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Ties Nylon 6/6 Black 152.4mm 534N
Search Keywords: CBR6LHC30
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: CBR6LH-C30
Unit of Measure: Per Each
RoHS: Yes
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Body Material: Nylon 6/6
Dimension: 8.2 mm
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces CBR6LH-C30?
The recommended replacement for CBR6LH-C30 is CBR4LH-TL30 from Panduit, available from OnlineComponents.com.
Is CBR6LH-C30 RoHS compliant?
Yes, CBR6LH-C30 is RoHS compliant.
What is the lead time for CBR6LH-C30?
The standard lead time for CBR6LH-C30 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 798
Can Ship immediately Buy all 798 in-stock or the regular minimum order quantity of 1000
Stock lot only:
798
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.375
1,000
$1.250
2,000
$1.190
4,000
$1.130
8,000
$1.070
16,000 +
$1.020
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!