- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- CBR4S-M0
Panduit
CBR4S-M0
Cable Ties Standard Locking Weather Resistant Nylon 6.6 Black 102mm 222N Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Ties Standard Locking Weather Resistant Nylon 6.6 Black 102mm 222N Bulk
Search Keywords: CBR4SM0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CBR4S-M0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326200040
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Standard Locking
-
Body Material:Weather Resistant Nylon 6.6
-
Dimension:N/A
-
Color:Black
-
Operating Temperature:85 °C
Product Guides
+
Frequently Asked Questions
Is CBR4S-M0 RoHS compliant?
Yes, CBR4S-M0 is RoHS compliant.
What is the lead time for CBR4S-M0?
The standard lead time for CBR4S-M0 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1,000
$0.367
2,000
$0.349
4,000
$0.332
8,000
$0.315
16,000 +
$0.299
Click for Quote
Log in
to unlock special pricing