Available Replacements
Daha Eski Eşdeğer
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

CBR4S-M

Panduit Contour-Ty® Cable Ties are designed to provide consistent strength in high-vibration environments. Plus, with a low-pr ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Panduit Contour-Ty® Cable Ties are designed to provide consistent strength in high-vibration environments. Plus, with a low-profile head and parallel entry design, the tip enters easy and stays snug and snag-free. And with Nylon 6.6 material, it’s ideal for indoor applications. Standard cross section, 14.0in, Tensile Strength: 222, Natural, 1000pc.
Search Keywords: CBR4SM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: CBR4S-M
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909990
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Standard Locking
Body Material: Nylon 6.6
Color: Natural
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces CBR4S-M?
The recommended replacement for CBR4S-M is ILT4S-M from Panduit, available from OnlineComponents.com.
Is CBR4S-M RoHS compliant?
Yes, CBR4S-M is RoHS compliant.
What is the lead time for CBR4S-M?
The standard lead time for CBR4S-M is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 1/21/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3004
3,000
$0.2832
5,000
$0.2792
8,000
$0.2716
10,000
$0.2709
25,000
$0.2609
50,000 +
$0.2602
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!