- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- CBR3I-M6
Description
+
Cable Ties Nylon 6.6 Blue 76mm 178N
Search Keywords: CBR3IM6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CBR3I-M6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:N/A
-
Body Material:Nylon 6.6
-
Dimension:264 x 6.7 x 6.4 mm
-
Color:Blue
-
Operating Temperature:85°C(Max)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
1000
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10,000
$0.309
20,000
$0.294
40,000
$0.279
80,000
$0.265
100,000 +
$0.252
Click for Quote
Log in
to unlock special pricing