- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- CBR2S-M30
Panduit
CBR2S-M30
Cable Ties Nylon 6/6 Black 50.8mm 222N
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Ties Nylon 6/6 Black 50.8mm 222N
Search Keywords: CBR2SM30
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | CBR2S-M30 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Body Material: | Nylon 6/6 |
| Dimension: | 8.4 mm |
| Color: | Black |
Product Guides
+
Frequently Asked Questions
Is CBR2S-M30 RoHS compliant?
Yes, CBR2S-M30 is RoHS compliant.
What is the lead time for CBR2S-M30?
The standard lead time for CBR2S-M30 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
2,000
$0.145
4,000
$0.138
8,000
$0.131
16,000
$0.124
32,000 +
$0.118
Click for Quote
Log in
to unlock special pricing