- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- CBR2M-M4Y
Panduit
CBR2M-M4Y
Cable Ties Nylon 6.6 Yellow 50.8mm 80N
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | CBR2M-M4Y |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Body Material: | Nylon 6.6 |
| Color: | Yellow |