- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- CBR2M-M10
Description
+
Cable Ties Locking Clamp Nylon 6.6 White 51mm 80N
Search Keywords: CBR2MM10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CBR2M-M10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Locking Clamp
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:White
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
1000
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5,000
$0.098
10,000
$0.093
20,000
$0.088
40,000
$0.084
50,000 +
$0.080
Click for Quote
Log in
to unlock special pricing