- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- CBR2M-M1
Description
+
Cable Ties Nylon 6.6 Brown 50.8mm 80N
Search Keywords: CBR2MM1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CBR2M-M1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:N/A
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:BROWN
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50000
Order Increment:
1000
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
50,000
$0.103
100,000
$0.098
200,000
$0.093
400,000
$0.088
500,000 +
$0.084
Click for Quote
Log in
to unlock special pricing