Image is representational - see manufacturer specifications

Panduit Authorized Distributor

CBR1M-M30

Cable Ties Nylon 6.6 Black 25.4mm 80N

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Ties Nylon 6.6 Black 25.4mm 80N
Search Keywords: CBR1MM30
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: CBR1M-M30
Unit of Measure: Per Each
RoHS: Yes
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Body Material: Nylon 6.6
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CBR1M-M30 RoHS compliant?
Yes, CBR1M-M30 is RoHS compliant.
What is the lead time for CBR1M-M30?
The standard lead time for CBR1M-M30 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,100
Can Ship immediately Buy all 4,100 in-stock or the regular minimum order quantity of 10000
Stock lot only:
4100
Minimum Order Quantity:
10000
Order Increment:
10000
10 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0737
10,000
$0.0670
20,000
$0.0640
40,000
$0.0610
80,000
$0.0580
160,000 +
$0.0550
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!