- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- CBR1.5I-M30
Panduit
CBR1.5I-M30
Cable Ties Nylon 6.6 Black 38.1mm 178N
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Ties Nylon 6.6 Black 38.1mm 178N
Search Keywords: CBR15IM30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CBR1.5I-M30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:N/A
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is CBR1.5I-M30 RoHS compliant?
Yes, CBR1.5I-M30 is RoHS compliant.
What is the lead time for CBR1.5I-M30?
The standard lead time for CBR1.5I-M30 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
10 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
5,000
$0.114
10,000
$0.108
20,000
$0.103
40,000
$0.098
80,000 +
$0.093
Click for Quote
Log in
to unlock special pricing