- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- CBR1.5I-M0
Panduit
CBR1.5I-M0
Panduit Contour-Ty® Cable Ties are designed to provide consistent strength in high-vibration environments. Plus, with a low-pr ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CBR1.5I-M0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Intermediate
-
Body Material:Weather Resistant Nylon 6.6
-
Dimension:N/A
-
Color:Black
-
Operating Temperature:85 °C