- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- CBP25-C
Description
+
Circuit board post, .25" (6.4mm) post, standard package.
Search Keywords: CBP25C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:CBP25-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Circuit Board Post
-
Dimension:13.5 x 7.2 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Buy all 200 in-stock or the regular minimum order quantity of 500
Stock lot only:
200
Minimum Order Quantity:
500
Order Increment:
100
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$0.4631
500
$0.4210
1,000
$0.4000
2,000
$0.3800
4,000
$0.3610
5,000 +
$0.3430
Click for Quote
Log in
to unlock special pricing