- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- C400X600AZ1
Description
+
Thermal transfer printable arc flash label, 4.00" x 6.00" (101.6mm x 152.4 mm), polyester adhesive, yellow header, 100 labels/roll, 1 roll/package.
Search Keywords: C400X600AZ1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:C400X600AZ1
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2 Rolls
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
2
$102.07
4
$96.97
8
$92.12
16
$87.52
20 +
$83.14
Click for Quote
Log in
to unlock special pricing