- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- C400X100A8T
Description
+
Thermal transfer raised panel component label, 4.00" W x 1.00" H, raised panel, yellow, 1 labels/row, 500 pc. package quantity.
Search Keywords: C400X100A8T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:C400X100A8T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Color:Yellow
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
500
$0.91
1,000
$0.87
2,000
$0.82
4,000
$0.78
5,000 +
$0.74
Click for Quote
Log in
to unlock special pricing