Image is representational - see manufacturer specifications

Panduit Authorized Distributor

C3WH6

Raceway Duct Fitting - Duct Cover - PVC (Polyvinylchloride) - White - 1.828 m - 82.6 mm - 9.4 mm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Raceway Duct Fitting - Duct Cover - PVC (Polyvinylchloride) - White - 1.828 m - 82.6 mm - 9.4 mm.
Search Keywords: C3WH6
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: C3WH6
Unit of Measure: Per Foot
RoHS: Yes
HTS: 3925900000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 6
Material: Polyvinyl Chloride
Color: White
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is C3WH6 RoHS compliant?
Yes, C3WH6 is RoHS compliant.
What is the lead time for C3WH6?
The standard lead time for C3WH6 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,232 Feet
Ships today, if you order in
Minimum Order Quantity:
6 Feet
Order Increment:
6 Feet
10 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
6
$3.29
12
$3.13
24
$2.97
48
$2.82
96 +
$2.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!