- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- C300X100YJJ
Description
+
Laser/ink jet component label, 3.00" W x 1.00" H, adhesive polyester, white, 2 labels/row, 18 labels/sheet, 1000 labels/package.
Search Keywords: C300X100YJJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:C300X100YJJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color:White
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,000
$0.192
2,000
$0.183
4,000
$0.174
8,000
$0.165
10,000 +
$0.157
Click for Quote
Log in
to unlock special pricing