- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- C2WH6
Panduit
C2WH6
Raceway Duct Fitting - Duct Cover - PVC (Polyvinylchloride) - White - 1.82 m - 57.2 mm - 8.9 mm.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Raceway Duct Fitting - Duct Cover - PVC (Polyvinylchloride) - White - 1.82 m - 57.2 mm - 8.9 mm.
Product Highlights:
- Choose from 16 sizes of PANDUIT covers from 0.5" to 6" (25mm to 100mm). The non-slip design snaps onto the duct to conceal the wiring and improve the appearance of your control panel.
- Non-slip cover design incorporates integral high friction lining to inhibit cover movement
- Cover flush with base provides greater wire capacity and improves aesthetics
- Easy cover removal makes changes to wiring quick and easy
- Available in various colors
Search Keywords: C2WH6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:C2WH6
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3925900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Material:Polyvinyl Chloride
-
Color:White
Frequently Asked Questions
Is C2WH6 RoHS compliant?
Yes, C2WH6 is RoHS compliant.
What is the lead time for C2WH6?
The standard lead time for C2WH6 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,921 Feet
Ships today, if you order in
Minimum Order Quantity:
6 Feet
Order Increment:
6 Feet
10 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
6
$2.16
12
$2.05
24
$1.95
48
$1.85
96 +
$1.76
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT