Available Replacements
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

C2LG6

Raceway Duct Fitting - Duct Cover - PVC (Polyvinylchloride) - Grey - 1.8 m - 57.2 mm - 8.9 mm - C Series.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Raceway Duct Fitting - Duct Cover - PVC (Polyvinylchloride) - Grey - 1.8 m - 57.2 mm - 8.9 mm - C Series.
Product Highlights:
  • Choose from 16 sizes of PANDUIT covers from 0.5" to 6" (25mm to 100mm). The non-slip design snaps onto the duct to conceal the wiring and improve the appearance of your control panel.
  • Non-slip cover design incorporates integral high friction lining to inhibit cover movement
  • Cover flush with base provides greater wire capacity and improves aesthetics
  • Easy cover removal makes changes to wiring quick and easy
  • Available in various colors
Search Keywords: C2LG6
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    C2LG6
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    3925900000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    6
  • Material:
    Polyvinyl Chloride
  • Color:
    Light Gray
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces C2LG6?
The recommended replacement for C2LG6 is C2LG8INCHES from Panduit, available from OnlineComponents.com.
Is C2LG6 RoHS compliant?
Yes, C2LG6 is RoHS compliant.
What is the lead time for C2LG6?
The standard lead time for C2LG6 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,276 Feet
Can Ship immediately
Minimum Order Quantity:
6 Feet
Order Increment:
6 Feet
10 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
6
$2.16
12
$2.05
24
$1.95
48
$1.85
96 +
$1.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!