- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- C200X100YJT
Description
+
Thermal transfer component label, 2.00" W x 1.00" H, polyester, white, 1 label/row, 2500 pc. package quantity.
Search Keywords: C200X100YJT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:C200X100YJT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,500
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
2500
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5,000
$0.0473
10,000
$0.0450
20,000
$0.0427
40,000
$0.0406
50,000 +
$0.0385
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT