- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- C200X100A0T
Description
+
Thermal transfer raised panel component label, 2.00" W x 1.00" H, raised panel, black, 3 labels/row, 500 pc. package quantity.
Search Keywords: C200X100A0T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:C200X100A0T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
500
$0.445
1,000
$0.423
2,000
$0.402
4,000
$0.382
5,000 +
$0.363
Click for Quote
Log in
to unlock special pricing