- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- C200X025YJT
Description
+
Thermal transfer component label, 2.00" W x 0.25" H, polyester, white, 1 label/row, 5000 pc. package quantity.
Search Keywords: C200X025YJT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:C200X025YJT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5,000
$0.0215
10,000
$0.0204
20,000
$0.0194
40,000
$0.0185
50,000 +
$0.0175
Click for Quote
Log in
to unlock special pricing