Image is representational - see manufacturer specifications

Panduit Authorized Distributor

C1WH6

Raceway Duct Fitting - Duct Cover - PVC (Polyvinylchloride) - White - 1.8 m - 31.8 mm - 8.9 mm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Raceway Duct Fitting - Duct Cover - PVC (Polyvinylchloride) - White - 1.8 m - 31.8 mm - 8.9 mm.
Product Highlights:
  • Choose from 16 sizes of PANDUIT covers from 0.5" to 6" (25mm to 100mm). The non-slip design snaps onto the duct to conceal the wiring and improve the appearance of your control panel.
  • Non-slip cover design incorporates integral high friction lining to inhibit cover movement
  • Cover flush with base provides greater wire capacity and improves aesthetics
  • Easy cover removal makes changes to wiring quick and easy
  • Available in various colors
Search Keywords: C1WH6
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: C1WH6
Unit of Measure: Per Foot
RoHS: Yes
HTS: 8544499000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 6
Material: Polyvinyl Chloride
Color: White
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is C1WH6 RoHS compliant?
Yes, C1WH6 is RoHS compliant.
What is the lead time for C1WH6?
The standard lead time for C1WH6 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,452 Feet
Can Ship immediately
Minimum Order Quantity:
6 Feet
Order Increment:
6 Feet
10 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
6
$1.39
12
$1.32
24
$1.25
48
$1.19
96 +
$1.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!