Available Replacements
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

C1LG6

Raceway Duct Fitting - Type C Flush Duct Cover - PVC (Polyvinylchloride) - Grey - 1.8 m - 31.8 mm.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Raceway Duct Fitting - Type C Flush Duct Cover - PVC (Polyvinylchloride) - Grey - 1.8 m - 31.8 mm.
Product Highlights:
  • Choose from 16 sizes of PANDUIT covers from 0.5" to 6" (25mm to 100mm). The non-slip design snaps onto the duct to conceal the wiring and improve the appearance of your control panel.
  • Non-slip cover design incorporates integral high friction lining to inhibit cover movement
  • Cover flush with base provides greater wire capacity and improves aesthetics
  • Easy cover removal makes changes to wiring quick and easy
  • Available in various colors
Search Keywords: C1LG6
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    C1LG6
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    3925900000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    6
  • Material:
    Polyvinyl Chloride
  • Color:
    Light Gray
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces C1LG6?
The recommended replacement for C1LG6 is 79-1185 from Panduit, available from OnlineComponents.com.
Is C1LG6 RoHS compliant?
Yes, C1LG6 is RoHS compliant.
What is the lead time for C1LG6?
The standard lead time for C1LG6 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,103 Feet
Can Ship immediately
Minimum Order Quantity:
6 Feet
Order Increment:
6 Feet
10 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
6
$1.39
12
$1.32
24
$1.25
48
$1.19
96 +
$1.13
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!