- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- C195X040Y1T
Description
+
Thermal transfer component label, TT non PSA, 1.95" W x 0.40" H, single-gang faceplate, non-adhesive polyester, white, 2 labels/row, 1000 pc. package quantity.
Search Keywords: C195X040Y1T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:C195X040Y1T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,000
$0.103
2,000
$0.098
4,000
$0.093
8,000
$0.089
10,000 +
$0.084
Click for Quote
Log in
to unlock special pricing