Image is representational - see manufacturer specifications

Panduit Authorized Distributor

C1.5LG6

Raceway Duct Fitting - Duct Cover - PVC (Polyvinylchloride) - Grey - 1.8 m - 44.5 mm - 8.9 mm - C Series.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Raceway Duct Fitting - Duct Cover - PVC (Polyvinylchloride) - Grey - 1.8 m - 44.5 mm - 8.9 mm - C Series.
Search Keywords: C15LG6
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: C1.5LG6
Unit of Measure: Per Foot
RoHS: Yes
HTS: 3925900000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 6
Material: Polyvinyl Chloride
Color: Light Gray
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is C1.5LG6 RoHS compliant?
Yes, C1.5LG6 is RoHS compliant.
What is the lead time for C1.5LG6?
The standard lead time for C1.5LG6 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,670 Feet
Ships today, if you order in
Minimum Order Quantity:
6 Feet
Order Increment:
6 Feet
10 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
6
$1.76
12
$1.67
24
$1.59
48
$1.51
96 +
$1.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!