- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- C150X075YPC
Description
+
Component label, P1 cassette, 1.50" W x 0.75" H, high tack polyester, white, 175 labels/cassette, 1 pc. package quantity.
Search Keywords: C150X075YPC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:C150X075YPC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 10
Stock lot only:
4
Minimum Order Quantity:
10
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$78.848
10
$71.680
20
$68.090
40
$64.690
80
$61.450
100 +
$58.380
Click for Quote
Log in
to unlock special pricing