- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- C150X075YJC
Description
+
Component label, P1 Cassette, 1.50" W x 0.75" H, polyester, white, 250 labels/cassette, 1 pc. package quantity.
Search Keywords: C150X075YJC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:C150X075YJC
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Pieces
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
10
$97.35
20
$92.48
40
$87.86
80
$83.46
100 +
$79.29
Click for Quote
Log in
to unlock special pricing