- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- C125X030FJJ
Description
+
Laser/ink jet network label, 1.25" W x 0.30" H, 2-port identifier, adhesive polyolefin, white, 6 labels/row, 150 labels/sheet, 2500 labels per package.
Search Keywords: C125X030FJJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:C125X030FJJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
On Order:
7,500
can ship 6/5/26
Minimum Order Quantity:
2500
Order Increment:
2500
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2,500
$0.101
5,000
$0.096
10,000
$0.091
20,000
$0.087
25,000 +
$0.082
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT