- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- C125X030FJC
Panduit
C125X030FJC
Network label, P1 cassette, 1.25" W x 0.30" H, polyolefin, white, 200 labels/cassette, 1 pc. package quantity.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Network label, P1 cassette, 1.25" W x 0.30" H, polyolefin, white, 200 labels/cassette, 1 pc. package quantity.
Search Keywords: C125X030FJC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:C125X030FJC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:White
Product Guides
+
Frequently Asked Questions
Is C125X030FJC RoHS compliant?
Yes, C125X030FJC is RoHS compliant.
What is the lead time for C125X030FJC?
The standard lead time for C125X030FJC is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
10
$102.91
20
$97.76
40
$92.87
80
$88.23
160 +
$83.82
Click for Quote
Log in
to unlock special pricing